98611 | Lumberg Automation

Adapter, 2 x M12 (5 pole, plug) to M12 (5 pole, socket), T-shape, 98611

Order No.: 50F0031
EAN: 4099889707663
MPN:
98611
0906 UTP 104
Series: 0906UTP
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
63.2485 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
63.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.2485 €

T-connector, 0906 UTP 104, Lumberg Automation

T-connector with M12 female with two M12 male connectors, 5 poles. Suitable to connect decentral 24 V power supply (Power module) with (LioN-Link-) I I/O modules.

Technical specifications
Design T-shape
Connector (exit) M12 (5 pole, socket)
Connector 2 x M12 (5 pole, plug)
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Connector
Connector (exit)
Design
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector
Connector (exit)
Design