090.33 | Finder
Retaining bracket for 60.12/60.13/90.02/90.03/90.72/90.72.0/90.73/90.73.0 series, 090.33
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding screw-type sockets, type 90.2.
With integrated snap-on mount for 35 mm rails (EN 500222). With cage clamp terminals; Contact rating: 10 A/250 V. Dielectric strength: 2.0 kVAC. Degree of protection: IP 20. Ambient temperatures: –40 to +70°C.
Technical attributes (rated coil voltage, working range min./max., coil resistance): 090.33, corresponding metal bracket
Technical specifications
Suitable for | 60.12/60.13/90.02/90.03/90.72/90.72.0/90.73/90.73.0 series | |
Accessory Type | retaining bracket |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |