088.34-9-50X66-V | Schlemmer
Quality assurance tape, text: Nacharbeit", (W) 50 mm, PVC, 088.34-9-50X66-V
Order No.: 16L676
EAN: 4099891425029
MPN:
088.34-9-50X66-V
Unit Price (€ / pc.)
17.1836 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Self-adhesive quality assurance tapes, type Schlemmer 088.3.
Color surface and white status legend (one value per entry), width 50 mm, PVC adhesive film; Package quantity: 66 m roll.
Type: 088.34-9, adhesive tape "rework", orange/white
Technical specifications
Type of labeling | text: Nacharbeit" | |
Version | Quality assurance tape | |
Width | 50 mm | |
Colour | orange/white | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |