0472CR/SB | Ersa
Hot air nozzle, Round, (L x W) 8 x 9.5 mm, 0472CR/SB
Unit Price (€ / pc.)
13.9111 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.91 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9111 €
5 pcs.
13.2090 €
10 pcs.
12.5545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hot air nozzle, 0472CR/SB, Ersa
ERSADUR hot air nozzle, for i-TOOL AIR S hot air iron (0470ERJ) 6.0 mm
Technical specifications
Version | hot air nozzle | |
Width | 9.5 mm | |
Suitable for | i-CON VARIO | |
Length | 8 mm | |
Peak type | Round |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |