0270BDJ | Ersa
Soldering iron, Ersa 0270BDJ, 20 W, 24 V
Order No.: 09L4126
EAN: 4003008055092
MPN:
0270BDJ
As an alternative, we recommend the following item:
1-Channel soldering station, I-CON Series, Ersa 0IC1200A, 80 W, 230 VAC
Order No.: 10L1442
Manufacturer: Ersa
per pc. 272.5100 € *
*incl. VAT plus shipping costs
Technical attributes (Ersa type no., article name): 0270BDJ, SMD soldering tool Micro Tool, 24 V/20 W
Technical specifications
Version | soldering iron | |
Input voltage | 24 V | |
Power | 20 W | |
Soldering tip series | 212 | |
max. operating temperature | 450 °C | |
min. operating temperature | 150 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |