0031.9156 | SCHURTER

Fuse holder, 5 x 20 mm, 16 A, 500 V, snap-in, 0031.9156

Order No.: 46G6130
EAN: 4099889127164
MPN:
0031.9156
Series: FUS
SCHURTER
0031.9156 SCHURTER Fuse Holders
Image may differ
Unit Price (€ / pc.)
12.0904 € *
Available: 127 pcs.
Leadtime: 11 Weeks **
Total Price:
12.09 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0904 €
25 pcs.
10.6386 €
50 pcs.
10.2816 €
200 pcs.
9.6985 €
500 pcs.
9.3415 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuseholder, 0031.9156, SCHURTER

Fuse holder 5 x 20 mm, closed, blade terminals 6.3 x 0.8 mm, sealing cap with slot, protection class: IP 67, rated voltage: 500 VAC, rated current: 16 A

Technical specifications
Connection plug-in connection
Version of the cap slotted
Version closed
Type of mounting snap-in
Touch protection PC2
Installation diameter 19 mm
For Fuse 5 x 20 mm
Rated voltage 500 V
Rated current 16 A
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85363010
Original Packaging Carton with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead