1.30.285.101/0100 | RAFI

Key switch, unlit, groping, waistband round, black, front ring black, 2 x 40°, trigger position 0, mounting Ø 22.3 mm, 1.30.285.101/0100

Order No.: 12G9757
EAN: 4099889252286
MPN:
1.30.285.101/0100
Series: RAFIX 22 FSR
RAFI
1.30.285.101/0100 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
48.2545 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
48.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.2545 €

Keylock switch with black front ring and plastic cap for protection, series RAFIX 22 FSR

type: 1.30.285.101/0100

Color of front ring: black

Form of collar: round

Dimensions of collar: 31.3 mm

Mounting hole: 22.3 mm

Mounting: ring nut

Contact function: momentary action

Rotating angle: 2 x 40°

Key removal position: 0

Wafer: 5

Lock type: 001

Included: threaded ring with claw and 2 keys

Protection: IP69

Technical specifications
Version key switch
Type of mounting threaded ring
can be illuminated No
Collar shape of the front frame round
Rotation angle 2 x 40°
Installation diameter 22.3 mm
Installation height 45.6 mm
Installation depth 9.2 mm
Actuator colour black
Front ring colour black
Contact function groping
Protection class IP65
Trigger position key 0
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes