MIKROE-2023 | MikroElektronika
Wire Jumpers, Male to Male (75 pcs: 55x 10cm , 10x 15cm, 5x 20cm, 5x 25cm ) MIKROE-2023
Unit Price (€ / pc.)
10.0198 € *
Available: 26 pcs.
Leadtime: On Request **
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
10 pcs.
8.8417 €
50 pcs.
8.2467 €
100 pcs.
7.8897 €
500 pcs.
7.4970 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire jumpers, type Wire Jumpers Male to Male.
75 wire jumpers, male to male, 4 different length, each 55 x 10 cm, 10 x 15 cm, 5 x 20 cm and 5 x 25 cm.
Type: MIKROE-2023, wire jumper assortment
Technical specifications
Version | with 75 pieces | |
Suitable for | laboratory plugboard | |
Accessory Type | assortments of jumpers |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |