MIKROE-2022 | MikroElektronika
Wire jumpers box with 140 pcs MIKROE-2022
Unit Price (€ / pck.)
11.7215 € *
Available: 8 pck.
Leadtime: On Request **
Total Price:
11.72 € *
Price list
Quantity
Price per unit*
1 pck.
11.7215 €
10 pck.
10.5434 €
50 pck.
9.5914 €
150 pck.
8.7822 €
500 pck.
8.1158 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire jumper assortments, type Wire Jumpers Box with 140 items.
140 Wire jumpers in storage box, supplied with 22 AWF wires of 14 different lengths per 10 items with a length of 2.0, 5.0, 7.0, 10, 12, 15, 17, 20, 22, 25, 50, 75, 100 and 125mm.
Type: MIKROE-2022, wire jumper assortment
Technical specifications
Version | with 140 pieces | |
Suitable for | laboratory plugboard | |
Accessory Type | assortments of jumpers |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |