MIKROE-1388 | MikroElektronika
Wire Jumpers Female to Female (30 cm length, 10pcs) MIKROE-1388
Order No.: 74S4590
EAN: 0100000023310
MPN:
MIKROE-1388
Wire Jumpers Fem.to Fem. 30 cm
Series: JUMPER
Unit Price (€ / pck.)
7.8302 € *
Available: 58 pck.
Leadtime: On Request **
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pck.
7.8302 €
10 pck.
6.9020 €
100 pck.
6.0452 €
250 pck.
5.8191 €
1000 pck.
5.4383 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire jumpers, type MIKROE Wire Jumpers Female to Female.
Wire jumpers, female to female. Package of 10 items.
Technical attributes (type, length): MIKROE-1388, 30 cm
Technical specifications
Version | 10 pieces, 30 cm, socket to socket | |
Suitable for | laboratory plugboard | |
Accessory Type | connecting line |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |