1-1971773-2 | TE Connectivity

Plug housing, 2 pole, pitch 6 mm, straight, natural, 1-1971773-2

Order No.: 71F304
EAN: 4099891008543
MPN:
1-1971773-2
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.2820 € *
Available: 0 pcs.
Available in 5 Days: 67,748 pcs.
Leadtime: 1 Week **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
300 pcs.
0.2820 €
1500 pcs.
0.2582 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-row tab housings, bare.

Flame retardant to UL 94 V-0, for applications with higher current and signal levels, increased functional safety by means of 3 types of locking mechanism, snap-lock (with acoustic feedback when snapped in securely, side fins around the snap-lock elements to prevent pinching of the wires), optional housing lock (CPA) and optional contact lock (TPA), 6.0 mm grid, single/double row or matrix. Rated voltage: 600 V AC/DC.Rated current: max. 20 A. Housing material: PBT, UL 94 V-0. Contacts: tinned copper alloy. Operating temperatures: - 55 to +105 °C. Certifications: cURus.

Technical attributes (type, dimensions (A, B)): 1-1971773-2, 2-pole, 15.7 mm, 10 mm

Technical specifications
Connection crimp connection
Number of rows 1
Version plug housing
Additional parts unequipped
Breakable No
Colour natural
Contact type socket
Rated voltage 600 V
Orientation straight
Pin number 2 pole
Grid 6 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Housing lock, 1971789-1
Image may differ

Order No.:

 71F333

Manufacturer SKU:

 1971789-1

 

Available: 0 pcs. Available in 5 Days: 8,550 pcs. Leadtime: 1 Week **
0.18 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1833 €
2700 pcs.
0.1523 €
Variations
Pin number
Contact type
Additional parts
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
Plug housing, 2 pole, pitch 6 mm, straight, natural, 1-1971773-2
Order No.:
 71F304
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 1-1971773-2
Available: 0 pcs. Available in 5 Days: 67,748 pcs. Leadtime: 1 Week **
Total Price: 0.28 € *
300 pcs.
0.2820 €
1500 pcs.
0.2582 €
2 pole
socket
unequipped
plug housing
6 mm
Yes
crimp connection
natural
1
600 V
straight
Plug housing, 5 pole, pitch 6 mm, straight, natural, 1-1971773-7
Order No.:
 71F307
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 1-1971773-7
Available: 0 pcs. Available in 5 Days: 30,814 pcs. Leadtime: 1 Week **
Total Price: 0.30 € *
300 pcs.
0.2975 €
1500 pcs.
0.2785 €
5 pole
socket
unequipped
plug housing
6 mm
Yes
crimp connection
natural
1
600 V
straight