934888112 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 250 V, 0.25-1.5 mm², 934888112

Order No.: 51F250
EAN: 4099889744576
MPN:
934888112
GDM21AL-A0U-10F
Series: GDM
Hirschmann Automation and Control
934888112 Hirschmann Automation and Control DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Available: 350 pcs.
Leadtime: 16 Weeks **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
25 pcs.
2.4633 €
100 pcs.
2.2848 €
250 pcs.
2.1658 €
1000 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-pole with or without PE, contact arrangement to DIN EN 175 301-803-A, pilot PE contact. Leakage and air gaps compliant with DIN EN 60664-1 and VDE 0110/1. Degree of protection (in mated and secured state): IP 65, IP67, optional IP68 or IP69K. Housing and contact block: made of PVC or polyurethane (PUR), vibration-proof lock with screw. Supplied with screws.

with PG 9 termination for cables diameters from 4.5 to 10 mm. Screw terminals for up to max. 1.5 mm². Rated voltage/current: 250 V AC/DC/16 A. Color: black. Certifications: VDE, SEV. Degree of protection: IP65, IP67, IP68. Operating temperatures: - 40 to +125 °C.

strain relief

Type: GDM21AL-A0U-10F, 2-pole + PE

Technical specifications
Version DIN shape A
Wiring without circuit
LED display No
Cable cross-section 0.25-1.5 mm²
Rated voltage 250 V
Pin number 2 pole + PE
Degree of protection (IP) IP65/IP67
Type of locking central screw
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes