0031.2320 | SCHURTER
Cap, fuse 6 x 32 mm, IP67, for fuse holder FUL, 0031.2320
Unit Price (€ / pc.)
7.8183 € *
Available: 50 pcs.
Next delivery: 200 pcs. on 2024-12-03
Leadtime: 13 Weeks **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
25 pcs.
6.8782 €
100 pcs.
6.4974 €
250 pcs.
6.2594 €
1000 pcs.
5.8905 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse and Circuit Breaker Accessories, 0031.2320, Schurter
Technical Data
- Fuse link: 5 x 20 or 6.3 x 32 mm
- Degree of Protection: IP 24
- Material: Cap , Thermoset, UL 94V-0
- Operating temperature : -40° C - 85° C
Technical specifications
Version | fuse 6 x 32 mm, IP67 | |
Suitable for | fuse holder FUL | |
Accessory Type | cap |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
Original Packaging | Carton with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |