14228 | BULGIN

Cover cap for IEC plug, 14228

Order No.: 41F1729
EAN: 4099889883954
MPN:
14228
BULGIN
default L
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 724 pcs.
Next delivery: 2,000 pcs. on 2024-05-15
Leadtime: 11 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
25 pcs.
1.2614 €
100 pcs.
1.1662 €
250 pcs.
1.1067 €
1000 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-fit to panel IEC power outlets, type Bulgin PX0783.

Snap-fit to panel. With child protection; Operating voltage: 250 VAC. Operating current: 10 A. Contact resistance: max. 10 mohm. Operating temperatures: –40 °C to +70 °C. Certifications: ENEC 10, VDE, UL, CSA. Inflammability: UL 94 V-0.

Technical attributes (type, termination, panel thickness): 14228, cover

Technical specifications
Suitable for IEC plug
Accessory Type cover cap
Logistics
Country of origin TN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes