TSR 2-24120 | TRACO POWER

DC/DC converter, 15-36 VDC, 24 W, 1 output, 12 VDC, 95 % efficiency, TSR 2-24120

Order No.: 34C1176
EAN: 4099891337148
MPN:
TSR 2-24120
Series: TSR 2
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
12.0190 € *
Available: 0 pcs.
Next delivery: 6 pcs. on 2024-06-14
Leadtime: 20 Weeks **
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0190 €
10 pcs.
10.8171 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TSR-1.

Step-down switching mode regulator, suitable as replacement for ineffective 78xx linear controllers. SIL package, mates TO-220 connecting surface, pin-compatible with LMxx linear controllers, built-in filter capacitor, sustained short circuit-proof; Output current: max. 1.0 A. Reflected ripple current: 150 mA. Input current at no-load operation: max. 1.0 mA. Control error on input fluctuation/load fluctuation (10 to 100 %): 0.2/0.4 %. Residual ripple: 50 mVpp (1.5 to 6.5 VDC), 75 mVpp (9.0 to 15 VDC). On delay: 2.0 ms. Operating temperatures: –40 to +85 °C.

Technical attributes (type, rated input voltage, output voltage, efficiency a Vin min./Vin max): TSR 2-24120, 15 bis 36 VDC, 12 VDC, 95/92%

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 2 A
Design SIP3
Width 7.5 mm
Input voltage AC 15-36 VDC
Height 10.1 mm
Length 14 mm
Power 24 W
efficiency 95 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output voltage DC
efficiency
Power
Design
Isolation voltage
Width
Length
Output current
Height
Number of outputs
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output voltage DC
efficiency
Power
Design
Isolation voltage
Width
Length
Output current
Height
Number of outputs