ETC70H-12 | Deutronic

Table power supply, 12 VDC, 5.8 A, 70 W, ETC70H-12

Order No.: 32C706
EAN: 4099891293185
MPN:
ETC70H-12
Series: ETC70
Deutronic
ETC70H-12 Deutronic Desktop Power Supplies
Image may differ
Unit Price (€ / pc.)
107.4094 € *
Available: 2 pcs.
Leadtime: 8 Weeks **
Total Price:
107.41 € *
Price list
Quantity
Price per unit*
1 pcs.
107.4094 €
5 pcs.
100.9715 €
15 pcs.
97.1040 €
50 pcs.
92.8081 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies, type Deutronic ETC.

Suitable for use as primary clock mode plug-in power supply (compliant with CEC Level VI), short circuit- and open circuit-proof

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 5.8 A
Width 52 mm
Input voltage AC 100-240 VAC
Height 31 mm
Length 120 mm
Power 70 W
efficiency 89 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes