MK23-35-D-2 | Standex Electronics
Reed sensor, SMD, 1 Form A (N/O), 15 W, 200 V (DC), 1 A, MK23-35-D-2
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: On Request **
Reed sensors for SMD assembly, type Standex Meder MK23.
Contact: NO. Breaking capacity: 15 W. Switching voltage: 200 V. Switching current: max. 1.0 A. On-state current: max. 1,25 A. Operating temperatures: –40 to +130 °C.
Technical attributes (type, pickup max./min): MK23-35-D-2, 57/80 AT
Technical specifications
Connection | SMD | |
Version | reed sensor | |
Length | 15.75 mm | |
Assembly | SMD | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 15 W | |
Switching Voltage (AC) | 200 V | |
Switching Voltage (DC) | 200 V | |
switching current | 1 A | |
Contact resistance | 150 mΩ |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |