57070-000 | Littelfuse
Magnet for proximity switch, 105 °C
Unit Price (€ / pc.)
4.0103 € *
Available: 123 pcs.
Leadtime: 14 Weeks **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.5343 €
100 pcs.
3.1059 €
250 pcs.
2.9750 €
1000 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale
Type: 57070-000, magnet
Technical specifications
Length | 38.1 mm | |
Material | AINiCo | |
Remanence | 11 T |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |