124382 | PEPPERL+FUCHS
Reflector, 65 x 32 x 8 mm for Sensors, 124382
Order No.: 28G1044
EAN: 4099889461039
MPN:
124382
REF-H65
Unit Price (€ / pc.)
21.3367 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Reflectors, type Pepperl+Fuchs REF.
Rectangular, simple installation with mounting holes; Dimensions: 65 x 32 x 8.0 mm. Ambient temperatures: –20 to +60 °C.
Type: 124382, reflector
Technical specifications
Version | 65 x 32 x 8 mm | |
Suitable for | Sensors | |
Accessory Type | reflector |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |