212930 | PEPPERL+FUCHS
Diffuse mode sensor, PNP, 10-30 VDC, M12-connector, IP67, 212930
Order No.: 28G1038
EAN: 4099889430417
MPN:
212930
GLV18-8-H-120/73/120
Unit Price (€ / pc.)
144.6326 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Thru-beam sensor, 186502, PEPPERL+FU
The 186502 is a thru-beam sensor with 2 m fixed cable for large construction with small housing.
Features
- Highly visible LED
- Relay output
Technical specifications
Connection | M12-connector | |
Activation time | 1 ms | |
Version | diffuse mode sensor | |
Output | PNP | |
Switching logic | dark ON | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 15 mA |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, Perfluorobutane sulfonic acid (PFBS) and its salts |