Battery holder type Bulgin BX00.
For PCB mounting, without cover; Operating temperature: –30 to +70 °C, Inflammability: UL 94 V-0.
Type: BX0037, for 1 mono cell D
Usage | mono cell | |
Number of cells | 1 | |
Assembly | PCB mounting |
Country of origin | TN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available