LR14PPG/2BP | Panasonic
Alkali manganese-Battery, 1.5 V, LR14, C, round cell, surface contact
Order No.: 26A137
EAN: 5410853038917
MPN:
LR14PPG/2BP
Unit Price (€ / pck.)
2.7965 € *
Available: 13 pck.
Leadtime: 1 Week **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pck.
2.7965 €
10 pck.
2.4633 €
100 pck.
2.1658 €
250 pck.
2.0825 €
1000 pck.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alkaline Manganese Battery, LR14PPG/2BP, Panasonic
Features
- Long service life
- Very high amperage
- Extremely heat resistant
- Leak protection
Technical specifications
Connection | surface contact | |
Usage | back-up systems, measurement devices, alarm- and safety systems, real-time clocks, emergency transmitters | |
Version | round cell | |
diameter | 26.2 mm | |
Size | C | |
Height | 50 mm | |
IEC designation | LR14 | |
max. operating temperature | 45 °C | |
min. operating temperature | -20 °C | |
Rated voltage | 1.5 V | |
other designation | baby | |
Technology | alkali manganese |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |