LR6PPG/4BP | Panasonic

Alkali manganese-Battery, 1.5 V, LR6, AA, round cell, surface contact

Order No.: 26A136
EAN: 5410853038948
MPN:
LR6PPG/4BP
Panasonic
default L
Image may differ
Unit Price (€ / pck.)
2.8917 € *
Available: 26 pck.
Leadtime: 1 Week **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pck.
2.8917 €
10 pck.
2.5466 €
100 pck.
2.2372 €
250 pck.
2.1539 €
1000 pck.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale

Alkaline Manganese Battery, LR6PPG/4BP, Panasonic

For devices that require high to medium power, Panasonic LR6X AA batteries are designed to provide a reliable and dependable power source that can be used anytime, anywhere.

Technical specifications
Connection surface contact
Usage general applications
Version round cell
diameter 14.5 mm
Size AA
Height 50.5 mm
IEC designation LR6
max. operating temperature 45 °C
min. operating temperature -20 °C
Nominal capacity 2 Ah
Rated voltage 1.5 V
other designation mignon
Technology alkali manganese
Logistics
Country of origin BE
Customs tariff number 85061011
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Height
Rated voltage
Usage
diameter
Connection
other designation
IEC designation
Size
Nominal capacity
min. operating temperature
Technology
Width
Length
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Height
Rated voltage
Usage
diameter
Connection
other designation
IEC designation
Size
Nominal capacity
min. operating temperature
Technology
Width
Length
max. operating temperature
Alkali manganese-Battery, 1.5 V, LR20, D, round cell, surface contact
Order No.:
 26A138
Manufacturer:
 Panasonic
Manufacturer SKU:
 LR20PPG/2BP
Available: 6 pck. Leadtime: 1 Week **
Total Price: 4.28 € *
1 pck.
4.2840 €
10 pck.
3.7604 €
100 pck.
3.3082 €
250 pck.
3.1773 €
1000 pck.
2.9631 €
round cell
61.5 mm
1.5 V
general applications
34.2 mm
surface contact
mono
LR20
D
1.2 Ah
-20 °C
alkali manganese
45 °C
Alkali manganese-Battery, 1.5 V, LR14, C, round cell, surface contact
Order No.:
 26A137
Manufacturer:
 Panasonic
Manufacturer SKU:
 LR14PPG/2BP
Available: 13 pck. Leadtime: 1 Week **
Total Price: 2.80 € *
1 pck.
2.7965 €
10 pck.
2.4633 €
100 pck.
2.1658 €
250 pck.
2.0825 €
1000 pck.
1.9516 €
round cell
50 mm
1.5 V
back-up systems, measurement devices, alarm- and safety systems, real-time clocks, emergency transmitters
26.2 mm
surface contact
baby
LR14
C
-20 °C
alkali manganese
45 °C
Alkali manganese-Battery, 1.5 V, LR6, AA, round cell, surface contact
Order No.:
 26A136
Manufacturer:
 Panasonic
Manufacturer SKU:
 LR6PPG/4BP
Available: 26 pck. Leadtime: 1 Week **
Total Price: 2.89 € *
1 pck.
2.8917 €
10 pck.
2.5466 €
100 pck.
2.2372 €
250 pck.
2.1539 €
1000 pck.
2.0111 €
round cell
50.5 mm
1.5 V
general applications
14.5 mm
surface contact
mignon
LR6
AA
2 Ah
-20 °C
alkali manganese
45 °C
Alkali manganese-Battery, 9 V, 6LR61, 9 V block, push button
Order No.:
 26A139
Manufacturer:
 Panasonic
Manufacturer SKU:
 6LR61PPG/1BP
Available: 18 pck. Leadtime: 1 Week **
Total Price: 3.13 € *
1 pck.
3.1297 €
10 pck.
2.7489 €
100 pck.
2.4157 €
250 pck.
2.3205 €
1000 pck.
2.1658 €
9 V block
17.5 mm
9 V
push button
9 V-Block, 6AM6, MN1604, 1604A, 1604AC
6LR61
-20 °C
alkali manganese
26.5 mm
48.5 mm
45 °C
Alkali manganese-Battery, 1.5 V, LR03, AAA, round cell, surface contact
Order No.:
 26A135
Manufacturer:
 Panasonic
Manufacturer SKU:
 LR03PPG/4BP
Available: 0 pck. Leadtime: 1 Week **
Total Price: 2.88 € *
1 pck.
2.8798 €
10 pck.
2.5347 €
100 pck.
2.2253 €
250 pck.
2.1420 €
1000 pck.
2.0111 €
round cell
44.5 mm
1.5 V
general applications
10.5 mm
surface contact
micro
LR03
AAA
-20 °C
alkali manganese
45 °C