LR14EGE/2BP | Panasonic
Alkali manganese-Battery, 1.5 V, LR14, C, round cell, surface contact, LR14EGE/2BP
Order No.: 26A132
EAN: 5410853045137
MPN:
LR14EGE/2BP
Unit Price (€ / pck.)
3.4986 € *
Available: 90 pck.
Leadtime: On Request **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pck.
3.4986 €
10 pck.
3.0821 €
100 pck.
2.7013 €
250 pck.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alkaline Manganese Battery, LR14EGE/2BP, Panasonic
Features
- Long service life
- Very high amperage
- Extremely heat resistant
- Leak protection
Technical specifications
Connection | surface contact | |
Usage | for devices with medium and high power demand | |
Version | round cell | |
diameter | 26.2 mm | |
Size | C | |
Height | 50 mm | |
IEC designation | LR14 | |
max. operating temperature | 45 °C | |
min. operating temperature | -20 °C | |
Rated voltage | 1.5 V | |
other designation | baby | |
Technology | alkali manganese |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |