BYP60K6 | Diotec
Silicon press-fit diode, 700 V, 60 A, BYP60K6
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Silicon press - fit diodes, type Diodes BYP60..
high - temperature diode, metal package with plastic cover (UL 94 V - 0). Dimensions: 12.75 x 28.5 mm. Junction temperature: - 50 to +215 °C. Table index: type, cyclic peak reverse voltage, surge peak reverse voltage.
with wire on cathode
BYP60K6, 600 V, 700 V, 60 A
Technical specifications
Version | Silicon-Press-Fit diode | |
Forward Current | 60 A | |
max. operating temperature | 215 °C | |
min. operating temperature | -50 °C | |
Assembly | Press-Fit | |
Rated current | 60 A | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Junction temperature (max.) | 215 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 700 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Bulk with 300 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |