5582.6631 | Mentor
Toggle knob, 6 mm, aluminum, black, Ø 20.5 mm, 5582.6631
Unit Price (€ / pc.)
5.5216 € *
Available: 98 pcs.
Leadtime: On Request **
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
10 pcs.
5.2360 €
50 pcs.
4.9742 €
100 pcs.
4.7481 €
500 pcs.
4.2602 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wing knob, aluminum, black anodized, type Mentor 5582.6631
With 20.5 mm diameter and setscrew.
Dimensions: A 20.5, B 17.3, C 18, E 3.5, F 15.5, G 9.0, H 5.0, d 6.0 mm
Technical specifications
Version | toggle knob | |
Type of mounting | screw mounting | |
diameter | 20.5 mm | |
Colour | black | |
For shaft diameter | 6 mm | |
Marking | Yes | |
Material | aluminum |
Download
Logistics
Country of origin | PL |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |