IR-710 | BEHA-AMPROBE
BEHA-AMPROBE infrared thermometers, IR-710, 4308480
IR thermometers IR-710-EUR.
For precision high-speed measurements on many materials. Laser-controlled target system for precise sighting on the measuring dot. Backlit LCD with dual display, Auto-Hold, variable emission factor, thermocouple input, selectable °C and °F, USB port; Measuring range: –18 °C to 180 °C. Response time: max. 500 ms. Spectral range: 8.0 to 14 µm. Emission factor: 0.95. Optical resolution: 10 to 1. Operating temperatures: 0 °C to 40 °C. Dimensions: H 153, W 108, D 40 mm. Weight: 180 g. Supplied with battery and operating instructions.
Type: IR-710-EUR, IR thermometer
Resolution | 0.5 °C | |
Version | Infrared thermometer | |
Distance/measuring point ratio | 10:1 | |
Accuracy | ±2 % | |
max. operating temperature | 380 °C | |
min. operating temperature | -18 °C | |
Response Time | 500 ms | |
Relative Humidity Range | 0 to 75 % |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |