0628 7503 | Testo
Built-in probe, -30 to 90 °C, NTC sensor, 0628 7503
Order No.: 21K7683
EAN: 4029547006777
MPN:
0628 7503
Unit Price (€ / pc.)
58.31 € *
Available: 0 pcs.
Available in 5 Days: 560 pcs.
Leadtime: 1 Week **
Temperature sensor with aluminum sleeve, 0628 7503, Testo
Temperature sensor with aluminum sleeve for measurements in liquids, pasty media and air
Features
- NTC temperature sensor with 2.4 meter cable, can be installed for continuous measurements at the measurement location
- Temperature measurement in liquids, pasty media and in air
- Measuring range: -30 ... +90 °C
Technical specifications
Version | built-in probe | |
max. operating temperature | 90 °C | |
min. operating temperature | -30 °C | |
Technology | NTC sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
MSL | MSL 1 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |