FLUKE TI-VISOR3 | Fluke
Sun visor, FLUKE TI-VISOR3
Unit Price (€ / pc.)
130.90 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Lens hood, 4335377, Fluke
Reduce LCD screen glare and reflection in bright sunlight or other areas with bright ambient light with this durable, sturdy plastic glare shield, available as an accessory. It can be used indoors or outdoors and attaches to the thermal imager without the need for additional tools. When not in use, you can easily remove and store the glare shield.
Technical specifications
Accessory Type | sun visor |
Download
Logistics
Country of origin | US |
Customs tariff number | 90279000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |