FLUKE 125B/EU/S | Fluke

2-channel ScopeMeter FLUKE 125B/EU/S, 40 MHz, 4 GSa/s, 5.7" TFT, 8.75 ns

Order No.: 20K1164
EAN: 0095969815123
MPN:
FLUKE 125B/EU/S
4756054
Series: Fluke 120
Fluke
FLUKE 125B/EU/S Fluke Oscilloscopes
Image may differ
Unit Price (€ / pc.)
4,574.36 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,574.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,574.36 €

ScopeMeter, 4756054, Fluke

The FLUKE 125B/EU/S is a 120B Series ScopeMeter handheld oscilloscope with 40MHz bandwidth, 2 analog channels and EU connector type. It is a rugged oscilloscope solution for industrial electrical and electromechanical equipment troubleshooting and maintenance. It is a truly integrated test tool with oscilloscope, multimeter and high-speed recorder in one easy-to-use unit. It also integrates with the Fluke Connect Mobile App and FlukeView for ScopeMeter software for further collaboration, data analysis and archiving of critical test information. The 124B has innovative features that help technicians troubleshoot faster, and it is ruggedly built to withstand 3g of vibration and 30g of shock. IntellaSet technology automatically and intelligently adjusts the numeric display to match the measured signal. The oscilloscope is IP51 certified according to EN/IEC60529. It has a 5.7-inch color TFT display with active matrix (640 x 480 pixels) and is qualified to 600V CAT IV, CE, CSA.

Features

  • Digital oscilloscope and multimeter with two inputs
  • 40 MHz or 20 MHz oscilloscope bandwidth
  • Two 5,000x true rms digital multimeters
Technical specifications
Sample Rate 4 GSa/s
Rise time 8.75 s
Number of channels 2
Display 5.7" TFT
Version ScopeMeter
Bandwidth 40 MHz
Width 132 mm
Weight 1.4 kg
Height 259 mm
Category CAT III, CAT IV
Length 55 mm
Logistics
Country of origin CN
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes