FLUKE 124B/EU/S | Fluke

2-channel ScopeMeter FLUKE 124B/EU/S, 40 MHz, 4 GSa/s, 5.7" TFT, 8.75 ns

Order No.: 20K1162
EAN: 0095969815048
MPN:
FLUKE 124B/EU/S
4755975
Series: Fluke 120
Fluke
FLUKE 124B/EU/S Fluke Oscilloscopes
Image may differ
Unit Price (€ / pc.)
3,944.85 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,944.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,944.85 €

ScopeMeter, 4755975, Fluke

The 120B Industrial ScopeMeter Series test instruments include innovative features that help technicians troubleshoot faster and get the answers they need to keep their systems up and running. View waveforms with Connect-and-View™ trigger and setup technology and automatically display associated numerical measurements with Fluke IntellaSet™ technology, without manual measurement setup. Recorder event detection captures elusive intermittent events and logs them for easy viewing and analysis.

Features

  • Digital oscilloscope and multimeter with two inputs
  • 40 MHz or 20 MHz oscilloscope bandwidth
  • Two 5,000x true-rms digital multimeters
Technical specifications
Sample Rate 4 GSa/s
Rise time 8.75 s
Number of channels 2
Display 5.7" TFT
Version ScopeMeter
Bandwidth 40 MHz
Width 132 mm
Weight 1.4 kg
Height 259 mm
Category CAT III, CAT IV
Length 55 mm
Logistics
Country of origin CN
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes