ASSORTER 80 4X8-0 | Raaco
Component case, blue, (W x D) 338 x 261 mm, ASSORTER 80 4X8-0
Component service cases, type Raaco Assorter 80 4x8-0.
Bare, can be partitioned using BA inserts of different sizes, with 2nd slide locks and carrying handle, grid systems in the lid and base prevent displacement of the content; Color: Raaco blue case, transparent lid. Dimensions: H 78, w 338, D 261 mm. Carrying capacity: 7.0 kg. Volume: 0.0076 m³. Matching inserts: 80 BA..
Type: 136235, Assorter 80 4x8-0, without inserts
Version | component case | |
Width | 338 mm | |
ESD protection | No | |
Colour | blue | |
Weight | 600 g | |
Material | PP | |
Depth | 261 mm |
Country of origin | DK |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |