712-00206 | HellermannTyton

Fabric tape, 19 x 0.31 mm, cotton, gray, 10 m, 712-00206

Order No.: 14L226
EAN: 4031026476865
MPN:
712-00206
HTAPE-TEX-19x10 CO GY
Series: HelaTape Tex
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
5.9976 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
5 pcs.
5.4026 €
10 pcs.
4.9504 €
25 pcs.
4.6529 €
50 pcs.
4.3435 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating tapes, type HellermannTyton HelaTape Tex.

High-quality textile tape on cotton base, high tensile strength, can be easily torn off in longitudinal and transversal direction, universal tape for bundling, strapping, protecting and identifying, removable without residue; Material: cotton (CO). Adhesion on carrier material: 3.0 N/10 mm. Elongation at tear: 10 %. Tearing strength: 64 N/10 mm. Operating temperatures: –30 to +80 °C. Thickness: 0.31 mm.

Technical attributes (type, width, color, roll length): 712-00206, 19 mm, gray, 10 m roll

Technical specifications
Version fabric tape
Width 19 mm
Thickness 0.31 mm
Colour gray
Adhesive cement natural rubber
Length 10 m
Material cotton
max. operating temperature 80 °C
Logistics
Country of origin KR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Colour
Material
Thickness
Version
max. operating temperature
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Colour
Material
Thickness
Version
max. operating temperature
Fabric tape, 19 x 0.31 mm, cotton, gray, 10 m, 712-00206
Order No.:
 14L226
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 712-00206
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 6.00 € *
1 pcs.
5.9976 €
5 pcs.
5.4026 €
10 pcs.
4.9504 €
25 pcs.
4.6529 €
50 pcs.
4.3435 €
19 mm
10 m
gray
cotton
0.31 mm
fabric tape
80 °C
Fabric tape, 19 x 0.31 mm, cotton, black, 50 m, 712-00504
Order No.:
 14L231
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 712-00504
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 18.72 € *
1 pcs.
18.7187 €
5 pcs.
17.2431 €
10 pcs.
15.7675 €
25 pcs.
14.7798 €
50 pcs.
13.3042 €
19 mm
50 m
black
cotton
0.31 mm
fabric tape
80 °C
Fabric tape, 19 x 0.31 mm, cotton, red, 50 m, 712-00501
Order No.:
 14L228
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 712-00501
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 18.72 € *
1 pcs.
18.7187 €
5 pcs.
17.2431 €
10 pcs.
15.7675 €
25 pcs.
14.7798 €
50 pcs.
13.3042 €
19 mm
50 m
red
cotton
0.31 mm
fabric tape
80 °C
Fabric tape, 50 x 0.31 mm, cotton, black, 50 m, 712-00904
Order No.:
 42P5398
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 712-00904
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 41.77 € *
1 pcs.
41.7690 €
5 pcs.
39.4485 €
10 pcs.
35.9737 €
25 pcs.
33.6532 €
50 pcs.
31.3327 €
50 mm
50 m
black
cotton
0.31 mm
fabric tape
80 °C
Fabric tape, 50 x 0.31 mm, cotton, gray, 50 m, 712-00906
Order No.:
 42P5402
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 712-00906
Available: 13 pcs. Leadtime: 1 Week **
Total Price: 41.77 € *
1 pcs.
41.7690 €
5 pcs.
39.4485 €
10 pcs.
35.9737 €
25 pcs.
33.6532 €
50 pcs.
31.3327 €
50 mm
50 m
gray
cotton
0.31 mm
fabric tape
80 °C
Fabric tape, 19 x 0.31 mm, cotton, black, 10 m, 712-00204
Order No.:
 14L224
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 712-00204
Available: 55 pcs. Leadtime: 1 Week **
Total Price: 6.00 € *
1 pcs.
5.9976 €
5 pcs.
5.4026 €
10 pcs.
4.9504 €
25 pcs.
4.6529 €
50 pcs.
4.3435 €
19 mm
10 m
black
cotton
0.31 mm
fabric tape
80 °C
Fabric tape, 19 x 0.31 mm, cotton, white, 50 m, 712-00505
Order No.:
 14L232
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 712-00505
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 18.72 € *
1 pcs.
18.7187 €
5 pcs.
17.2431 €
10 pcs.
15.7675 €
25 pcs.
14.7798 €
50 pcs.
13.3042 €
19 mm
50 m
white
cotton
0.31 mm
fabric tape
80 °C
Fabric tape, 19 x 0.31 mm, cotton, white, 10 m, 712-00205
Order No.:
 14L225
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 712-00205
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 6.00 € *
1 pcs.
5.9976 €
5 pcs.
5.4026 €
10 pcs.
4.9504 €
25 pcs.
4.6529 €
50 pcs.
4.3435 €
19 mm
10 m
white
cotton
0.31 mm
fabric tape
80 °C
Fabric tape, 19 x 0.31 mm, cotton, green, 10 m, 712-00203
Order No.:
 14L223
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 712-00203
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 6.00 € *
1 pcs.
5.9976 €
5 pcs.
5.4026 €
10 pcs.
4.9504 €
25 pcs.
4.6529 €
50 pcs.
4.3435 €
19 mm
10 m
green
cotton
0.31 mm
fabric tape
80 °C
Fabric tape, 19 x 0.31 mm, cotton, gray, 50 m, 712-00506
Order No.:
 14L233
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 712-00506
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 18.72 € *
1 pcs.
18.7187 €
5 pcs.
17.2431 €
10 pcs.
15.7675 €
25 pcs.
14.7798 €
50 pcs.
13.3042 €
19 mm
50 m
gray
cotton
0.31 mm
fabric tape
80 °C