712-00203 | HellermannTyton

Fabric tape, 19 x 0.31 mm, cotton, green, 10 m, 712-00203

Order No.: 14L223
EAN: 4031026403700
MPN:
712-00203
HTAPE-TEX-19x10 CO GN
Series: HelaTape Tex
HellermannTyton
712-00203 HellermannTyton Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
5.9976 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
5 pcs.
5.4026 €
10 pcs.
4.9504 €
25 pcs.
4.6529 €
50 pcs.
4.3435 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating tapes, type HellermannTyton HelaTape Tex.

High-quality textile tape on cotton base, high tensile strength, can be easily torn off in longitudinal and transversal direction, universal tape for bundling, strapping, protecting and identifying, removable without residue; Material: cotton (CO). Adhesion on carrier material: 3.0 N/10 mm. Elongation at tear: 10 %. Tearing strength: 64 N/10 mm. Operating temperatures: –30 to +80 °C. Thickness: 0.31 mm.

Technical attributes (type, width, color, roll length): 712-00203, 19 mm, green, 10 m roll

Technical specifications
Version fabric tape
Width 19 mm
Thickness 0.31 mm
Colour green
Adhesive cement natural rubber
Length 10 m
Material cotton
max. operating temperature 80 °C
Logistics
Country of origin KR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes