2-168 | Bernstein
Contact cleaner, 2-168
Order No.: 13L3180
EAN: 4250838501590
MPN:
2-168
Glasshaar-Kontaktreiniger 2 mm
Unit Price (€ / pc.)
15.4462 € *
Available: 1 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 1 Week **
Total Price:
15.45 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4462 €
10 pcs.
13.5898 €
50 pcs.
12.6735 €
150 pcs.
12.1023 €
500 pcs.
11.4954 €
*incl. VAT plus shipping costs
**Subject to prior sale
Glass hair contact cleaner, type Bernstein 2-168.
Diameter: 2.0 mm.
Length: 135 mm.
Weight: 9,0 g.
Technical specifications
Version | cleaning pen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96039099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |