2-166 | Bernstein
Glass hair contact cleaner, Ø 4 mm, length 120 mm, 2-166
Order No.: 13L3170
EAN: 4250838501576
MPN:
2-166
Glashaar-Kontaktreiniger
Unit Price (€ / pc.)
8.0920 € *
Available: 0 pcs.
Next delivery: 15 pcs. on 2024-09-25
Available in 5 Days: 796 pcs.
Leadtime: 1 Week **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
10 pcs.
7.1162 €
50 pcs.
6.6402 €
150 pcs.
6.3427 €
500 pcs.
6.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Glass hair brush for contact cleaning, type Bernstein 2-166.
With rotary mechanism, plastic housing.
Diameter: 4.0 mm.
Length: 120 mm.
Weight: 10 g.
Technical specifications
Version | contact cleaner |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96039099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |