CR 77 | Edsyn

SMD solder paste, Sn96,5Ag3Cu0,5, FSW 32/RO L0, Fine-pitch technology

Order No.: 11L1335
EAN: 4099891417154
MPN:
CR 77
Edsyn
default L
Image may differ
Unit Price (€ / pc.)
37.5683 € *
Available: 1 pcs.
Next delivery: 10 pcs. on 2024-05-08
Leadtime: 2 Weeks **
Total Price:
37.57 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5683 €
5 pcs.
35.3192 €
15 pcs.
33.9626 €
50 pcs.
32.4632 €
150 pcs.
31.1066 €
*incl. VAT plus shipping costs
**Subject to prior sale

No-Clean SMD solder paste, lead-free, type Edsyn CR 77.

Compliant with MiL-QQ-S571e, ideal for all SMD applications; Flux: FSW 32/RO L0. Solder alloy: Sn96,5Ag3Cu0,5, suitable for silver-containing and copper-plated surfaces. Features: no-clean paste, excellent contour stability, no formation of solder pellets or splashes, extended processing time and shelf life (at +20 °C), ideal for fine-pitch applications, impeccable soldering results with hot air and soldering iron. Supplied with CR 499 (Ø 0.41 mm) needle. Suitable dispensing needles: CR 450, CR 451, CR 452, CR 453, CR 490, CR 495, CR 499, CR 499, CR 501, and CR 503.

Type: CR 77, SMD solder paste, 10 g

Technical specifications
Lead-free Yes
flux F-SW32
Contents 10 g
alloy Sn96.5AgCu0.5
max. operating temperature 217 °C
Packaging syringe
Logistics
Country of origin DE
Customs tariff number 38101000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H317 May cause an allergic skin reaction
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P272 Contaminated work clothing should not be allowed out of the workplace.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.