221-415 | WAGO
Connection clamp, 5 pole, 0.2-4.0 mm², clamping points: 5, orange/transparent, cage clamp, 32 A
Unit Price (€ / pc.)
0.8687 € *
Available: 401 pcs.
Leadtime: 2 Weeks **
Connector, 221-415, WAGO
COMPACT splicing connector, for all conductor types, maximum 4 mm², 5-conductor, with levers, transparent housing, surrounding air temperature: maximum 85 °C (T85), 4,00 mm², transparent.
Features
- Time saving
- Easy of use
- Connect solid, stranded and fine-stranded conductors
Technical specifications
Connection | cage clamp | |
Number of terminals | 5 | |
Version | connection clamp | |
AWG cross-section | AWG 24-12 | |
Colour | orange/transparent | |
Cable cross-section | 0.2-4.0 mm² | |
Rated current | 32 A | |
Pin number | 5 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |