3-689-15 | Bernstein
ESD-snipe nose pliers, L 145 mm, 100 g, 3-689-15
Unit Price (€ / pc.)
47.4810 € *
Available: 0 pcs.
Available in 5 Days: 55 pcs.
Leadtime: 1 Week **
Total Price:
47.48 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4810 €
5 pcs.
42.7210 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snipe nose plier, angled, type Bernstein EUROline 3-689-15.
Slim, with long nose and smooth gripping surfaces, dual-colored multi-component handle sleeves, box joint.
Material: special steel, chromed.
Cutting values (soft/medium-hard/hard wire): 4.0/2.5/1.3 mm.
Length: 145 mm.
Head width: 22 mm.
Head thickness: 7.5 mm.
Length of nose: 39 mm.
Weight: 100 g.
Technical specifications
Version | snipe nose pliers | |
Jaw lenght | 39 mm | |
ESD protection | Yes | |
Weight | 100 g | |
Length | 145 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |