STM32F103RCT6 | STMicroelectronics

ARM Cortex M3 microcontroller, 32 bit, 72 MHz, LQFP-64, STM32F103RCT6

Order No.: 51S2351
EAN: 4099879106247
MPN:
STM32F103RCT6
Series: STM32F103
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Available in 5 Days: 17,445 pcs.
Leadtime: 1 Week **
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
4.0817 €
25 pcs.
3.4986 €
50 pcs.
3.0345 €
100 pcs.
2.7608 €
*incl. VAT plus shipping costs
**Subject to prior sale

ARM Cortex M3 microcontroller, STM32F103RCT6, STMicroelectronics

The STM32F103RCT6 incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 512 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

Features

  • Low-power
  • Debug mode
  • Clock, reset and supply management

Applications

  • Motor drive and application control
  • Medical and handheld equipment
  • PC peripherals gaming and GPS platforms
  • Industrial applications: PLC, inverters, printers, and scanners
  • Alarm systems, video intercom, and HVAC
Technical specifications
Number of I/Os 51
Number of pins 64
Version Flash
Enclosure LQFP-64
Core Size 32 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM Cortex M3
Data RAM Size 48 KB
Voltage 2-3.6 V
Memory size 256 KB
Clock frequency 72 MHz
Logistics
Country of origin MY
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 2 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €
Variations
Processor core
Clock frequency
Number of I/Os
Number of pins
Memory size
Enclosure
Version
Assembly
Voltage
min. operating temperature
max. operating temperature
Core Size
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Processor core
Clock frequency
Number of I/Os
Number of pins
Memory size
Enclosure
Version
Assembly
Voltage
min. operating temperature
max. operating temperature
Core Size
ARM Cortex M4 microcontroller, 32 bit, 72 MHz, LQFP-48, STM32F103C8T6
Order No.:
 51S2352
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 STM32F103C8T6
Available: 0 pcs. Available in 5 Days: 5,841 pcs. Leadtime: 1 Week **
Total Price: 2.57 € *
1 pcs.
2.5704 €
10 pcs.
2.2848 €
ARM Cortex M4
72 MHz
48
48
64 KB
LQFP-48
Flash
SMD
2-3.6 V
-40 °C
85 °C
32 bit
ARM Cortex M4 microcontroller, 32 bit, 36 MHz, LQFP-100, STM32F103VET6
Order No.:
 51S2356
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 STM32F103VET6
Available: 0 pcs. Available in 5 Days: 1,955 pcs. Leadtime: 1 Week **
Total Price: 9.81 € *
1 pcs.
9.8056 €
5 pcs.
7.0091 €
10 pcs.
5.9857 €
25 pcs.
5.2003 €
50 pcs.
4.7362 €
ARM Cortex M4
36 MHz
80
100
512 KB
LQFP-100
Flash
SMD
2-3.6 V
-40 °C
85 °C
32 bit
ARM Cortex M3 microcontroller, 32 bit, 36 MHz, LQFP-100, STM32F103VDT6
Order No.:
 51S2358
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 STM32F103VDT6
Available: 0 pcs. Available in 5 Days: 720 pcs. Leadtime: 1 Week **
Total Price: 10.31 € *
1 pcs.
10.3054 €
10 pcs.
9.1630 €
ARM Cortex M3
36 MHz
80
100
384 KB
LQFP-100
Flash
SMD
2-3.6 V
-40 °C
85 °C
32 bit
ARM Cortex M3 microcontroller, 32 bit, 72 MHz, LQFP-48, STM32F103CBT6
Order No.:
 51S2353
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 STM32F103CBT6
Available: 5 pcs. Available in 5 Days: 29,565 pcs. Leadtime: 1 Week **
Total Price: 2.87 € *
1 pcs.
2.8679 €
10 pcs.
2.6537 €
50 pcs.
2.5109 €
100 pcs.
2.3562 €
250 pcs.
2.2491 €
ARM Cortex M3
72 MHz
37
48
128 KB
LQFP-48
Flash
SMD
2-3.6 V
-40 °C
85 °C
32 bit
ARM Cortex M3 microcontroller, 32 bit, 72 MHz, LQFP-64, STM32F103RBT6
Order No.:
 51S2364
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 STM32F103RBT6
Available: 0 pcs. Available in 5 Days: 7,958 pcs. Leadtime: 1 Week **
Total Price: 6.06 € *
1 pcs.
6.0571 €
10 pcs.
4.3197 €
25 pcs.
3.7009 €
50 pcs.
3.2249 €
100 pcs.
2.9155 €
ARM Cortex M3
72 MHz
51
64
128 KB
LQFP-64
Flash
SMD
2-3.6 V
-40 °C
85 °C
32 bit
ARM Cortex M3 microcontroller, 32 bit, 72 MHz, LQFP-64, STM32F103RCT6
Order No.:
 51S2351
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 STM32F103RCT6
Available: 0 pcs. Available in 5 Days: 17,445 pcs. Leadtime: 1 Week **
Total Price: 5.72 € *
1 pcs.
5.7239 €
10 pcs.
4.0817 €
25 pcs.
3.4986 €
50 pcs.
3.0345 €
100 pcs.
2.7608 €
ARM Cortex M3
72 MHz
51
64
256 KB
LQFP-64
Flash
SMD
2-3.6 V
-40 °C
85 °C
32 bit
ARM Cortex M3 microcontroller, 32 bit, 36 MHz, LQFP-144, STM32F103ZET6TR
Order No.:
 51S2359
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 STM32F103ZET6TR
Available: 0 pcs. Available in 5 Days: 54 pcs. Leadtime: 1 Week **
Total Price: 7.62 € *
1 pcs.
7.6160 €
5 pcs.
7.0567 €
10 pcs.
6.6521 €
25 pcs.
6.2832 €
50 pcs.
5.9857 €
ARM Cortex M3
36 MHz
112
144
512 KB
LQFP-144
Flash
SMD
2-3.6 V
-40 °C
85 °C
32 bit
ARM Cortex M3 microcontroller, 32 bit, 72 MHz, LQFP-100, STM32F103VBT6
Order No.:
 51S2355
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 STM32F103VBT6
Available: 0 pcs. Available in 5 Days: 614 pcs. Leadtime: 1 Week **
Total Price: 9.37 € *
1 pcs.
9.3653 €
10 pcs.
6.6878 €
25 pcs.
5.7239 €
50 pcs.
4.9742 €
100 pcs.
4.5220 €
ARM Cortex M3
72 MHz
80
100
128 KB
LQFP-100
Flash
SMD
2-3.6 V
-40 °C
85 °C
32 bit