SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E2325
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2612V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
26.1 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2326
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2613V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
261 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2327
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2670V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
267 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2328
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2671V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
2.67 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2329
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2672V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
26.7 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2330
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2673V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
267 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2331
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB271V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
270 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2332
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB272V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
2.7 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2333
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB273V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
27 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2334
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2740V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
274 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2335
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2741V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
2.74 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2336
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2742V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
27.4 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2337
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2743V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
274 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2338
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB274V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
270 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2339
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2800V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
280 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2340
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2801V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
2.8 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2341
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2802V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
28 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2342
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2803V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
280 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2343
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2870V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
287 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2344
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2871V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
2.87 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.