SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E2305
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2372V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
23.7 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2306
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2373V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
237 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2307
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB241V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
240 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2308
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB242V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
2.4 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2309
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2430V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
243 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2310
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2431V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
2.43 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2311
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2432V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
24.3 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2312
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2433V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
243 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2313
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB243V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
24 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2314
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB244V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
240 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2315
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2490V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
249 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2316
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2491V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
2.49 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2317
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2492V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
24.9 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2318
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2493V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
249 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2319
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2550V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
255 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2320
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2551V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
2.55 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2321
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2552V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
25.5 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2322
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2553V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
255 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2323
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2610V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
261 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2324
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2611V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
2.61 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.