SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E2345
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2872V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
28.7 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2346
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2873V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
287 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2347
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2940V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
294 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2348
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2941V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
2.94 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2349
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2942V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
29.4 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2350
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB2943V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
294 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2351
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB3010V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
301 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2352
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB3011V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
3.01 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2353
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB3012V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
30.1 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2354
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB3013V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
301 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2355
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB301V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
300 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2356
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB302V
Total Price: 880.60 € *
5000 pcs.
0.1761 €
3 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2357
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB303V
Total Price: 880.60 € *
5000 pcs.
0.1761 €
30 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2358
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB304V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
300 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2359
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB3090V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
309 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2360
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB3091V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
3.09 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2361
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB3092V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
30.9 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2362
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB3093V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
309 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2363
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB3160V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
316 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2364
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB3161V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
3.16 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.