SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E4385
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB7152V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
71.5 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4386
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB7153V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
715 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4387
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB71R5V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
71.5 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4388
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB7320V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
732 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4389
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB7321V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
7.32 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4390
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB7322V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
73.2 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4391
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB7323V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
732 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4392
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB73R2V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
73.2 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4393
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB750V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
75 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4394
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB751V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
750 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4395
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB752V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
7.5 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4396
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB753V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
75 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4397
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB754V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
750 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4398
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB7680V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
768 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4399
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB7681V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
7.68 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4400
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB7682V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
76.8 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4401
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB7683V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
768 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4402
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB76R8V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
76.8 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4403
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB7870V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
787 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4404
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB7871V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
7.87 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.