SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E4405
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB7872V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
78.7 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4406
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB7873V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
787 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4407
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB78R7V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
78.7 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4408
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB8060V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
806 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4409
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB8061V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
8.06 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4410
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB8062V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
80.6 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4411
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB8063V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
806 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4412
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB80R6V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
80.6 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4413
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB820V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
82 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4414
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB821V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
820 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4415
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB822V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
8.2 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4416
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB823V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
82 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4417
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB824V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
820 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4418
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB8250V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
825 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4419
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB8251V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
8.25 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4420
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB8252V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
82.5 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4421
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB8253V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
825 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4422
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB82R5V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
82.5 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4423
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB8450V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
845 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4424
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB8451V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
8.45 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.