SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E4365
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6652V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
66.5 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4366
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6653V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
665 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4367
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB66R5V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
66.5 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4368
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB680V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
68 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4369
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6810V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
681 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4370
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6811V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
6.81 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4371
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6812V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
68.1 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4372
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6813V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
681 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4373
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB681V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
680 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4374
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB682V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
6.8 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4375
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB683V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
68 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4376
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB684V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
680 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4377
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB68R1V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
68.1 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4378
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6980V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
698 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4379
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6981V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
6.98 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4380
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6982V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
69.8 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4381
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6983V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
698 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4382
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB69R8V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
69.8 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4383
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB7150V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
715 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4384
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB7151V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
7.15 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.