SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E4345
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6192V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
61.9 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4346
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6193V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
619 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4347
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB61R9V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
61.9 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4348
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB620V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
62 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4349
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB621V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
620 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4350
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB622V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
6.2 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4351
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB623V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
62 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4352
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB624V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
620 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4353
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6340V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
634 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4354
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6341V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
6.34 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4355
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6342V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
63.4 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4356
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6343V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
634 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4357
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB63R4V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
63.4 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4358
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6490V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
649 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4359
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6491V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
6.49 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4360
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6492V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
64.9 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4361
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6493V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
649 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4362
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB64R9V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
64.9 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4363
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6650V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
665 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4364
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6651V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
6.65 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.