SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E4325
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB563V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
56 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4326
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB564V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
560 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4327
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB56R2V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
56.2 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4328
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB5760V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
576 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4329
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB5761V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
5.76 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4330
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB5762V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
57.6 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4331
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB5763V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
576 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4332
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB57R6V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
57.6 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4333
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB5900V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
590 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4334
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB5901V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
5.9 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4335
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB5902V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
59 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4336
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB5903V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
590 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4337
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB59R0V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
59 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4338
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6040V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
604 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4339
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6041V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
6.04 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4340
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6042V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
60.4 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4341
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6043V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
604 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4342
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB60R4V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
60.4 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4343
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6190V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
619 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4344
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB6191V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
6.19 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.