SMD Resistors
23,607 items in 53,872 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6217
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4750V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
475 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6218
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4751V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
4.75 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6219
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4752V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
47.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6220
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4753V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
475 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6221
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB47R5V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
47.5 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6222
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4870V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
487 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6223
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4871V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
4.87 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6224
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4872V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
48.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6225
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4873V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
487 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6226
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB48R7V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
48.7 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6227
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4990V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
499 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6228
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4991V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
4.99 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6229
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4992V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
49.9 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6230
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4993V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
499 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6231
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB49R9V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
49.9 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6232
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB510V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
51 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6233
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5110V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
511 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6234
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5111V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
5.11 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6235
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5112V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
51.1 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6236
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB5113V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
511 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.