SMD Resistors
23,607 items in 53,872 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6197
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB432V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
4.3 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6198
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB433V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
43 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6199
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB434V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
430 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6200
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4420V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
442 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6201
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4421V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
4.42 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6202
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4422V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
44.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6203
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4423V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
442 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6204
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4530V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
453 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6205
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4531V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
4.53 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6206
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4532V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
45.3 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6207
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4533V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
453 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6208
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4640V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
464 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6209
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4641V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
4.64 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6210
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4642V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
46.4 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6211
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4643V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
464 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6212
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB470V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
47 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6213
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB471V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
470 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6214
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB472V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
4.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6215
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB473V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
47 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6216
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB474V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
470 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.